20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBH-2006G

DigiKey Part Number
A3BBH-2006G-ND
Manufacturer
Manufacturer Product Number
A3BBH-2006G
Description
IDC CABLE - ASR20H/AE20G/ASR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,43000 Kč177,43 Kč
10147,09100 Kč1 470,91 Kč
25136,48720 Kč3 412,18 Kč
50128,99920 Kč6 449,96 Kč
100121,93120 Kč12 193,12 Kč
250113,20356 Kč28 300,89 Kč
500107,03898 Kč53 519,49 Kč
1 000101,22863 Kč101 228,63 Kč
Manufacturers Standard Package
Unit Price without VAT:177,43000 Kč
Unit Price with VAT:214,69030 Kč
Alternate Color
IDC CABLE - ASR20H/AE20M/ASR20H
In-Stock: 0
Unit Price: 182,89000 Kč
Alternate Length
IDC CABLE - ASR20H/AE20G/ASR20H
In-Stock: 0
Unit Price: 192,76000 Kč
IDC CABLE - ASR20H/AE20G/ASR20H
In-Stock: 0
Unit Price: 215,23000 Kč