16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-1618G

DigiKey Part Number
A3BBH-1618G-ND
Manufacturer
Manufacturer Product Number
A3BBH-1618G
Description
IDC CABLE - ASR16H/AE16G/ASR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10141,73700 Kč1 417,37 Kč
25131,52320 Kč3 288,08 Kč
50124,29980 Kč6 214,99 Kč
100117,48800 Kč11 748,80 Kč
250109,07788 Kč27 269,47 Kč
500103,13672 Kč51 568,36 Kč
1 00097,53802 Kč97 538,02 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč
Alternate Color
IDC CABLE - ASR16H/AE16M/ASR16H
In-Stock: 0
Unit Price: 183,52000 Kč
Alternate Length
IDC CABLE - ASR16H/AE16G/ASR16H
In-Stock: 0
Unit Price: 158,95000 Kč
IDC CABLE - ASR16H/AE16G/ASR16H
In-Stock: 0
Unit Price: 189,19000 Kč