16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BBH-1606G

DigiKey Part Number
A3BBH-1606G-ND
Manufacturer
Manufacturer Product Number
A3BBH-1606G
Description
IDC CABLE - ASR16H/AE16G/ASR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10131,63600 Kč1 316,36 Kč
25122,14960 Kč3 053,74 Kč
50115,44700 Kč5 772,35 Kč
100109,12030 Kč10 912,03 Kč
250101,30612 Kč25 326,53 Kč
50095,78616 Kč47 893,08 Kč
1 00090,58390 Kč90 583,90 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč
Alternate Color
IDC CABLE - ASR16H/AE16M/ASR16H
In-Stock: 0
Unit Price: 163,15000 Kč
Alternate Length
IDC CABLE - ASR16H/AE16G/ASR16H
In-Stock: 0
Unit Price: 171,13000 Kč
IDC CABLE - ASR16H/AE16G/ASR16H
In-Stock: 0
Unit Price: 189,19000 Kč