


A3BBB-3436M | |
|---|---|
DigiKey Part Number | A3BBB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3436M |
Description | IDC CABLE- ASR34B/AE34M/ASR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 283,41000 Kč | 2 834,10 Kč |
| 25 | 263,02920 Kč | 6 575,73 Kč |
| 50 | 248,62480 Kč | 12 431,24 Kč |
| 100 | 235,04110 Kč | 23 504,11 Kč |
| 250 | 218,26748 Kč | 54 566,87 Kč |
| 500 | 206,42378 Kč | 103 211,89 Kč |
| 1 000 | 201,34184 Kč | 201 341,84 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |




