


A3BBB-3418M | |
|---|---|
DigiKey Part Number | A3BBB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3418M |
Description | IDC CABLE- ASR34B/AE34M/ASR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 232,57400 Kč | 2 325,74 Kč |
| 25 | 215,84280 Kč | 5 396,07 Kč |
| 50 | 204,01240 Kč | 10 200,62 Kč |
| 100 | 192,85610 Kč | 19 285,61 Kč |
| 250 | 179,08020 Kč | 44 770,05 Kč |
| 500 | 169,35138 Kč | 84 675,69 Kč |
| 1 000 | 162,16545 Kč | 162 165,45 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |




