


A3BBB-2636G | |
|---|---|
DigiKey Part Number | A3BBB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2636G |
Description | IDC CABLE- ASR26B/AE26G/ASR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,22000 Kč | 244,22 Kč |
| 10 | 202,31900 Kč | 2 023,19 Kč |
| 25 | 187,76640 Kč | 4 694,16 Kč |
| 50 | 177,46780 Kč | 8 873,39 Kč |
| 100 | 167,75750 Kč | 16 775,75 Kč |
| 250 | 155,76640 Kč | 38 941,60 Kč |
| 500 | 147,29906 Kč | 73 649,53 Kč |
| 1 000 | 139,31933 Kč | 139 319,33 Kč |
| Unit Price without VAT: | 244,22000 Kč |
|---|---|
| Unit Price with VAT: | 295,50620 Kč |




