


A3BBB-2618G | |
|---|---|
DigiKey Part Number | A3BBB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2618G |
Description | IDC CABLE- ASR26B/AE26G/ASR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 178,50200 Kč | 1 785,02 Kč |
| 25 | 165,65120 Kč | 4 141,28 Kč |
| 50 | 156,56640 Kč | 7 828,32 Kč |
| 100 | 147,99690 Kč | 14 799,69 Kč |
| 250 | 137,41104 Kč | 34 352,76 Kč |
| 500 | 129,93686 Kč | 64 968,43 Kč |
| 1 000 | 122,89208 Kč | 122 892,08 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |




