20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-2036M

DigiKey Part Number
A3BBB-2036M-ND
Manufacturer
Manufacturer Product Number
A3BBB-2036M
Description
IDC CABLE- ASR20B/AE20M/ASR20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
10200,11100 Kč2 001,11 Kč
25185,70640 Kč4 642,66 Kč
50175,52220 Kč8 776,11 Kč
100165,91780 Kč16 591,78 Kč
250154,05812 Kč38 514,53 Kč
500145,68244 Kč72 841,22 Kč
1 000137,78909 Kč137 789,09 Kč
Manufacturers Standard Package
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč
Alternate Color
IDC CABLE- ASR20B/AE20G/ASR20B
In-Stock: 0
Unit Price: 210,19000 Kč
Alternate Length
IDC CABLE- ASR20B/AE20M/ASR20B
In-Stock: 0
Unit Price: 177,64000 Kč
IDC CABLE- ASR20B/AE20M/ASR20B
In-Stock: 0
Unit Price: 203,47000 Kč