


A3BBB-2006M | |
|---|---|
DigiKey Part Number | A3BBB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2006M |
Description | IDC CABLE- ASR20B/AE20M/ASR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 147,21700 Kč | 1 472,17 Kč |
| 25 | 136,62120 Kč | 3 415,53 Kč |
| 50 | 129,12100 Kč | 6 456,05 Kč |
| 100 | 122,04460 Kč | 12 204,46 Kč |
| 250 | 113,30940 Kč | 28 327,35 Kč |
| 500 | 107,13936 Kč | 53 569,68 Kč |
| 1 000 | 101,32396 Kč | 101 323,96 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |




