14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-1418M

DigiKey Part Number
A3BBB-1418M-ND
Manufacturer
Manufacturer Product Number
A3BBB-1418M
Description
IDC CABLE- ASR14B/AE14M/ASR14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10158,51400 Kč1 585,14 Kč
25147,09520 Kč3 677,38 Kč
50139,02360 Kč6 951,18 Kč
100131,40970 Kč13 140,97 Kč
250122,00760 Kč30 501,90 Kč
500115,36596 Kč57 682,98 Kč
1 000109,10645 Kč109 106,45 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč
Alternate Color
IDC CABLE- ASR14B/AE14G/ASR14B
In-Stock: 0
Unit Price: 177,01000 Kč
Alternate Length
IDC CABLE- ASR14B/AE14M/ASR14B
In-Stock: 0
Unit Price: 171,13000 Kč
IDC CABLE- ASR14B/AE14M/ASR14B
In-Stock: 0
Unit Price: 221,32000 Kč