14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BBB-1418G

DigiKey Part Number
A3BBB-1418G-ND
Manufacturer
Manufacturer Product Number
A3BBB-1418G
Description
IDC CABLE- ASR14B/AE14G/ASR14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10146,58700 Kč1 465,87 Kč
25136,02520 Kč3 400,63 Kč
50128,55820 Kč6 427,91 Kč
100121,51750 Kč12 151,75 Kč
250112,81888 Kč28 204,72 Kč
500106,67488 Kč53 337,44 Kč
1 000100,88447 Kč100 884,47 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč
Alternate Color
IDC CABLE- ASR14B/AE14M/ASR14B
In-Stock: 0
Unit Price: 191,29000 Kč
Alternate Length
IDC CABLE- ASR14B/AE14G/ASR14B
In-Stock: 0
Unit Price: 166,30000 Kč
IDC CABLE- ASR14B/AE14G/ASR14B
In-Stock: 0
Unit Price: 192,76000 Kč