40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AKB-4036G

DigiKey Part Number
A3AKB-4036G-ND
Manufacturer
Manufacturer Product Number
A3AKB-4036G
Description
IDC CABLE - ASC40B/AE40G/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,79000 Kč550,79 Kč
10456,44300 Kč4 564,43 Kč
25423,67520 Kč10 591,88 Kč
50400,51740 Kč20 025,87 Kč
100378,67750 Kč37 867,75 Kč
250351,72384 Kč87 930,96 Kč
500339,43410 Kč169 717,05 Kč
Manufacturers Standard Package
Unit Price without VAT:550,79000 Kč
Unit Price with VAT:666,45590 Kč
Alternate Color
IDC CABLE - ASC40B/AE40M/APK40B
In-Stock: 0
Unit Price: 605,02000 Kč
Alternate Length
IDC CABLE - ASC40B/AE40G/APK40B
In-Stock: 0
Unit Price: 482,60000 Kč
IDC CABLE - ASC40B/AE40G/APK40B
In-Stock: 0
Unit Price: 509,92000 Kč
Assembly Component