


A3AKB-4018G | |
|---|---|
DigiKey Part Number | A3AKB-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-4018G |
Description | IDC CABLE - ASC40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,40000 Kč | 513,40 Kč |
| 10 | 425,52400 Kč | 4 255,24 Kč |
| 25 | 394,96400 Kč | 9 874,10 Kč |
| 50 | 373,36120 Kč | 18 668,06 Kč |
| 100 | 352,99950 Kč | 35 299,95 Kč |
| 250 | 327,86192 Kč | 81 965,48 Kč |
| 500 | 314,14310 Kč | 157 071,55 Kč |
| Unit Price without VAT: | 513,40000 Kč |
|---|---|
| Unit Price with VAT: | 621,21400 Kč |




