


A3AKB-2036G | |
|---|---|
DigiKey Part Number | A3AKB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2036G |
Description | IDC CABLE - ASC20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 311,40000 Kč | 3 114,00 Kč |
| 25 | 289,01640 Kč | 7 225,41 Kč |
| 50 | 273,19240 Kč | 13 659,62 Kč |
| 100 | 258,27120 Kč | 25 827,12 Kč |
| 250 | 239,84840 Kč | 59 962,10 Kč |
| 500 | 226,84140 Kč | 113 420,70 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |




