


A3AKB-2006G | |
|---|---|
DigiKey Part Number | A3AKB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2006G |
Description | IDC CABLE - ASC20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 10 | 281,89800 Kč | 2 818,98 Kč |
| 25 | 261,61840 Kč | 6 540,46 Kč |
| 50 | 247,28920 Kč | 12 364,46 Kč |
| 100 | 233,77700 Kč | 23 377,70 Kč |
| 250 | 217,09412 Kč | 54 273,53 Kč |
| 500 | 205,31382 Kč | 102 656,91 Kč |
| 1 000 | 200,15924 Kč | 200 159,24 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |




