


A3AAB-4036M | |
|---|---|
DigiKey Part Number | A3AAB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-4036M |
Description | IDC CABLE- ASC40B/AE40M/ASC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 310,45500 Kč | 3 104,55 Kč |
| 25 | 288,14280 Kč | 7 203,57 Kč |
| 50 | 272,36500 Kč | 13 618,25 Kč |
| 100 | 257,48800 Kč | 25 748,80 Kč |
| 250 | 239,12104 Kč | 59 780,26 Kč |
| 500 | 226,15392 Kč | 113 076,96 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |




