


A3AAB-4018M | |
|---|---|
DigiKey Part Number | A3AAB-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-4018M |
Description | IDC CABLE- ASC40B/AE40M/ASC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 251,11500 Kč | 2 511,15 Kč |
| 25 | 233,05280 Kč | 5 826,32 Kč |
| 50 | 220,27740 Kč | 11 013,87 Kč |
| 100 | 208,23510 Kč | 20 823,51 Kč |
| 250 | 193,36808 Kč | 48 342,02 Kč |
| 500 | 182,86780 Kč | 91 433,90 Kč |
| 1 000 | 176,36472 Kč | 176 364,72 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |




