20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-2036M

DigiKey Part Number
A3AAB-2036M-ND
Manufacturer
Manufacturer Product Number
A3AAB-2036M
Description
IDC CABLE- ASC20B/AE20M/ASC20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
10190,11600 Kč1 901,16 Kč
25176,43360 Kč4 410,84 Kč
50166,76200 Kč8 338,10 Kč
100157,63410 Kč15 763,41 Kč
250146,36276 Kč36 590,69 Kč
500138,40328 Kč69 201,64 Kč
1 000130,90258 Kč130 902,58 Kč
Manufacturers Standard Package
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč
Alternate Color
IDC CABLE- ASC20B/AE20G/ASC20B
In-Stock: 0
Unit Price: 198,01000 Kč
Alternate Length
IDC CABLE- ASC20B/AE20M/ASC20B
In-Stock: 0
Unit Price: 165,25000 Kč
IDC CABLE- ASC20B/AE20M/ASC20B
In-Stock: 0
Unit Price: 191,29000 Kč