


A3AAB-2006M | |
|---|---|
DigiKey Part Number | A3AAB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2006M |
Description | IDC CABLE- ASC20B/AE20M/ASC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 136,92800 Kč | 1 369,28 Kč |
| 25 | 127,06320 Kč | 3 176,58 Kč |
| 50 | 120,09180 Kč | 6 004,59 Kč |
| 100 | 113,51100 Kč | 11 351,10 Kč |
| 250 | 105,38392 Kč | 26 345,98 Kč |
| 500 | 99,64306 Kč | 49 821,53 Kč |
| 1 000 | 94,23272 Kč | 94 232,72 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |




