


A3AAB-1418M | |
|---|---|
DigiKey Part Number | A3AAB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1418M |
Description | IDC CABLE- ASC14B/AE14M/ASC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 148,28800 Kč | 1 482,88 Kč |
| 25 | 137,61240 Kč | 3 440,31 Kč |
| 50 | 130,06160 Kč | 6 503,08 Kč |
| 100 | 122,93700 Kč | 12 293,70 Kč |
| 250 | 114,13840 Kč | 28 534,60 Kč |
| 500 | 107,92300 Kč | 53 961,50 Kč |
| 1 000 | 102,06582 Kč | 102 065,82 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |




