14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-1418G

DigiKey Part Number
A3AAB-1418G-ND
Manufacturer
Manufacturer Product Number
A3AAB-1418G
Description
IDC CABLE- ASC14B/AE14G/ASC14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,41000 Kč164,41 Kč
10136,29800 Kč1 362,98 Kč
25126,47520 Kč3 161,88 Kč
50119,52900 Kč5 976,45 Kč
100112,97970 Kč11 297,97 Kč
250104,88920 Kč26 222,30 Kč
50099,17524 Kč49 587,62 Kč
1 00093,78946 Kč93 789,46 Kč
Manufacturers Standard Package
Unit Price without VAT:164,41000 Kč
Unit Price with VAT:198,93610 Kč
Alternate Color
IDC CABLE- ASC14B/AE14M/ASC14B
In-Stock: 0
Unit Price: 178,90000 Kč
Alternate Length
IDC CABLE- ASC14B/AE14G/ASC14B
In-Stock: 0
Unit Price: 153,71000 Kč
IDC CABLE- ASC14B/AE14G/ASC14B
In-Stock: 0
Unit Price: 180,58000 Kč