10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-1036M

DigiKey Part Number
A3AAB-1036M-ND
Manufacturer
Manufacturer Product Number
A3AAB-1036M
Description
IDC CABLE- ASC10B/AE10M/ASC10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
10136,94900 Kč1 369,49 Kč
25127,08000 Kč3 177,00 Kč
50120,10860 Kč6 005,43 Kč
100113,52570 Kč11 352,57 Kč
250105,39820 Kč26 349,55 Kč
50099,65608 Kč49 828,04 Kč
1 00094,24490 Kč94 244,90 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč
Alternate Color
IDC CABLE- ASC10B/AE10G/ASC10B
In-Stock: 0
Unit Price: 149,72000 Kč
Alternate Length
IDC CABLE- ASC10B/AE10M/ASC10B
In-Stock: 0
Unit Price: 132,92000 Kč
IDC CABLE- ASC10B/AE10M/ASC10B
In-Stock: 0
Unit Price: 145,94000 Kč