


A3AAB-1006M | |
|---|---|
DigiKey Part Number | A3AAB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1006M |
Description | IDC CABLE- ASC10B/AE10M/ASC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 110,15600 Kč | 1 101,56 Kč |
| 25 | 102,21000 Kč | 2 555,25 Kč |
| 50 | 96,59500 Kč | 4 829,75 Kč |
| 100 | 91,29930 Kč | 9 129,93 Kč |
| 250 | 84,75632 Kč | 21 189,08 Kč |
| 500 | 80,13382 Kč | 40 066,91 Kč |
| 1 000 | 75,77695 Kč | 75 776,95 Kč |
| 2 500 | 71,55253 Kč | 178 881,33 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |




