


A2MXS-3418M | |
|---|---|
DigiKey Part Number | A2MXS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-3418M |
Description | ADM34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 170,50400 Kč | 1 705,04 Kč |
| 25 | 158,22400 Kč | 3 955,60 Kč |
| 50 | 149,54360 Kč | 7 477,18 Kč |
| 100 | 141,35640 Kč | 14 135,64 Kč |
| 250 | 131,24504 Kč | 32 811,26 Kč |
| 500 | 124,10322 Kč | 62 051,61 Kč |
| 1 000 | 117,37252 Kč | 117 372,52 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |




