


A2MXS-3406M | |
|---|---|
DigiKey Part Number | A2MXS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-3406M |
Description | ADM34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 134,89100 Kč | 1 348,91 Kč |
| 25 | 125,17320 Kč | 3 129,33 Kč |
| 50 | 118,29860 Kč | 5 914,93 Kč |
| 100 | 111,81640 Kč | 11 181,64 Kč |
| 250 | 103,80908 Kč | 25 952,27 Kč |
| 500 | 98,15348 Kč | 49 076,74 Kč |
| 1 000 | 92,82355 Kč | 92 823,55 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |




