


A2MXS-1418M | |
|---|---|
DigiKey Part Number | A2MXS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1418M |
Description | ADM14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 125,98800 Kč | 1 259,88 Kč |
| 25 | 116,90840 Kč | 2 922,71 Kč |
| 50 | 110,49140 Kč | 5 524,57 Kč |
| 100 | 104,43780 Kč | 10 443,78 Kč |
| 250 | 96,95700 Kč | 24 239,25 Kč |
| 500 | 91,67264 Kč | 45 836,32 Kč |
| 1 000 | 86,69255 Kč | 86 692,55 Kč |
| 2 500 | 82,89271 Kč | 207 231,77 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |




