


A2MXS-1406M | |
|---|---|
DigiKey Part Number | A2MXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1406M |
Description | ADM14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 108,81200 Kč | 1 088,12 Kč |
| 25 | 100,96680 Kč | 2 524,17 Kč |
| 50 | 95,42340 Kč | 4 771,17 Kč |
| 100 | 90,19060 Kč | 9 019,06 Kč |
| 250 | 83,72828 Kč | 20 932,07 Kč |
| 500 | 79,16120 Kč | 39 580,60 Kč |
| 1 000 | 74,85745 Kč | 74 857,45 Kč |
| 2 500 | 70,60368 Kč | 176 509,20 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |




