


A1KXB-6436M | |
|---|---|
DigiKey Part Number | A1KXB-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-6436M |
Description | IDC CABLE - APK64B/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,76000 Kč | 736,76 Kč |
| 10 | 610,65200 Kč | 6 106,52 Kč |
| 25 | 566,84280 Kč | 14 171,07 Kč |
| 50 | 535,88920 Kč | 26 794,46 Kč |
| 100 | 506,71470 Kč | 50 671,47 Kč |
| 250 | 470,70884 Kč | 117 677,21 Kč |
| Unit Price without VAT: | 736,76000 Kč |
|---|---|
| Unit Price with VAT: | 891,47960 Kč |


