A1KXB-64 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1KXB-64 G
Part Number Breakdown TE-AMP 1or3

A1KXB-6436G

DigiKey Part Number
A1KXB-6436G-ND
Manufacturer
Manufacturer Product Number
A1KXB-6436G
Description
IDC CABLE - APK64B/AE64G/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,73000 Kč620,73 Kč
10514,33400 Kč5 143,34 Kč
25477,42360 Kč11 935,59 Kč
50451,33620 Kč22 566,81 Kč
100426,74000 Kč42 674,00 Kč
250396,38740 Kč99 096,85 Kč
500386,86142 Kč193 430,71 Kč
Manufacturers Standard Package
Unit Price without VAT:620,73000 Kč
Unit Price with VAT:751,08330 Kč
Alternate Color
IDC CABLE - APK64B/AE64M/X
In-Stock: 0
Unit Price: 736,76000 Kč