64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-6436M

DigiKey Part Number
A1DXH-6436M-ND
Manufacturer
Manufacturer Product Number
A1DXH-6436M
Description
IDC CABLE - AKR64H/AE64M/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,64000 Kč449,64 Kč
10372,56300 Kč3 725,63 Kč
25345,80080 Kč8 645,02 Kč
50326,87660 Kč16 343,83 Kč
100309,03890 Kč30 903,89 Kč
250287,01924 Kč71 754,81 Kč
500271,78972 Kč135 894,86 Kč
Manufacturers Standard Package
Unit Price without VAT:449,64000 Kč
Unit Price with VAT:544,06440 Kč
Alternate Color
IDC CABLE - AKR64H/AE64G/X
In-Stock: 0
Unit Price: 327,01000 Kč
Assembly Component