64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-6436G

DigiKey Part Number
A1DXH-6436G-ND
Manufacturer
Manufacturer Product Number
A1DXH-6436G
Description
IDC CABLE - AKR64H/AE64G/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
64
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,01000 Kč327,01 Kč
10270,89200 Kč2 708,92 Kč
25251,41720 Kč6 285,43 Kč
50237,64420 Kč11 882,21 Kč
100224,65540 Kč22 465,54 Kč
250208,62172 Kč52 155,43 Kč
500197,29886 Kč98 649,43 Kč
1 000191,75485 Kč191 754,85 Kč
Manufacturers Standard Package
Unit Price without VAT:327,01000 Kč
Unit Price with VAT:395,68210 Kč
Alternate Color
IDC CABLE - AKR64H/AE64M/X
In-Stock: 0
Unit Price: 449,64000 Kč
Assembly Component