A1DXB(H)-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1DXB(H)-40 M
Part Number Breakdown TE-AMP 1or3

A1DXH-4036M

DigiKey Part Number
A1DXH-4036M-ND
Manufacturer
Manufacturer Product Number
A1DXH-4036M
Description
IDC CABLE - AKR40H/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,83000 Kč281,83 Kč
10233,56700 Kč2 335,67 Kč
25216,76520 Kč5 419,13 Kč
50204,88800 Kč10 244,40 Kč
100193,68360 Kč19 368,36 Kč
250179,84872 Kč44 962,18 Kč
500170,07986 Kč85 039,93 Kč
1 000163,04912 Kč163 049,12 Kč
Manufacturers Standard Package
Unit Price without VAT:281,83000 Kč
Unit Price with VAT:341,01430 Kč
Alternate Color
IDC CABLE - AKR40H/AE40G/X
In-Stock: 0
Unit Price: 223,30000 Kč