


A1DXH-4036G | |
---|---|
DigiKey Part Number | A1DXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-4036G |
Description | IDC CABLE - AKR40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 223,30000 Kč | 223,30 Kč |
10 | 185,05400 Kč | 1 850,54 Kč |
25 | 171,72240 Kč | 4 293,06 Kč |
50 | 162,30740 Kč | 8 115,37 Kč |
100 | 153,42340 Kč | 15 342,34 Kč |
250 | 142,45304 Kč | 35 613,26 Kč |
500 | 134,70512 Kč | 67 352,56 Kč |
1 000 | 127,40336 Kč | 127 403,36 Kč |
Unit Price without VAT: | 223,30000 Kč |
---|---|
Unit Price with VAT: | 270,19300 Kč |
