


A1DXH-1036M | |
|---|---|
DigiKey Part Number | A1DXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-1036M |
Description | IDC CABLE - AKR10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 110,28400 Kč | 1 102,84 Kč |
| 25 | 102,33360 Kč | 2 558,34 Kč |
| 50 | 96,71120 Kč | 4 835,56 Kč |
| 100 | 91,40970 Kč | 9 140,97 Kč |
| 250 | 84,85852 Kč | 21 214,63 Kč |
| 500 | 80,23152 Kč | 40 115,76 Kč |
| 1 000 | 75,86960 Kč | 75 869,60 Kč |
| 2 500 | 71,69362 Kč | 179 234,05 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |


