10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1DXH-1036G

DigiKey Part Number
A1DXH-1036G-ND
Manufacturer
Manufacturer Product Number
A1DXH-1036G
Description
IDC CABLE - AKR10H/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,42000 Kč117,42 Kč
1097,24900 Kč972,49 Kč
2590,22920 Kč2 255,73 Kč
5085,27400 Kč4 263,70 Kč
10080,59610 Kč8 059,61 Kč
25074,81784 Kč18 704,46 Kč
50070,73518 Kč35 367,59 Kč
1 00066,88734 Kč66 887,34 Kč
2 50062,46664 Kč156 166,60 Kč
Manufacturers Standard Package
Unit Price without VAT:117,42000 Kč
Unit Price with VAT:142,07820 Kč
Alternate Color
IDC CABLE - AKR10H/AE10M/X
In-Stock: 0
Unit Price: 133,06000 Kč
Assembly Component