


A1DXB-1636M | |
|---|---|
DigiKey Part Number | A1DXB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-1636M |
Description | IDC CABLE- AKR16B/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 144,48700 Kč | 1 444,87 Kč |
| 25 | 134,07640 Kč | 3 351,91 Kč |
| 50 | 126,72300 Kč | 6 336,15 Kč |
| 100 | 119,77890 Kč | 11 977,89 Kč |
| 250 | 111,20456 Kč | 27 801,14 Kč |
| 500 | 105,14790 Kč | 52 573,95 Kč |
| 1 000 | 99,43981 Kč | 99 439,81 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |


