


A1DXB-1636G | |
|---|---|
DigiKey Part Number | A1DXB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-1636G |
Description | IDC CABLE- AKR16B/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 123,78300 Kč | 1 237,83 Kč |
| 25 | 114,86760 Kč | 2 871,69 Kč |
| 50 | 108,55960 Kč | 5 427,98 Kč |
| 100 | 102,60670 Kč | 10 260,67 Kč |
| 250 | 95,25784 Kč | 23 814,46 Kč |
| 500 | 90,06588 Kč | 45 032,94 Kč |
| 1 000 | 85,17188 Kč | 85 171,88 Kč |
| 2 500 | 81,30501 Kč | 203 262,52 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |


