


A1BXH-2636M | |
|---|---|
DigiKey Part Number | A1BXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-2636M |
Description | IDC CABLE - ASR26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 181,59100 Kč | 1 815,91 Kč |
| 25 | 168,52160 Kč | 4 213,04 Kč |
| 50 | 159,27820 Kč | 7 963,91 Kč |
| 100 | 150,55990 Kč | 15 055,99 Kč |
| 250 | 139,79376 Kč | 34 948,44 Kč |
| 500 | 132,18912 Kč | 66 094,56 Kč |
| 1 000 | 125,02314 Kč | 125 023,14 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


