26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1BXH-2636G

DigiKey Part Number
A1BXH-2636G-ND
Manufacturer
Manufacturer Product Number
A1BXH-2636G
Description
IDC CABLE - ASR26H/AE26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
10149,17000 Kč1 491,70 Kč
25138,41880 Kč3 460,47 Kč
50130,82600 Kč6 541,30 Kč
100123,65720 Kč12 365,72 Kč
250114,80700 Kč28 701,75 Kč
500108,55588 Kč54 277,94 Kč
1 000102,66321 Kč102 663,21 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč
Alternate Color
IDC CABLE - ASR26H/AE26M/X
In-Stock: 0
Unit Price: 219,22000 Kč