


A1BXH-2036M | |
|---|---|
DigiKey Part Number | A1BXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-2036M |
Description | IDC CABLE - ASR20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 159,10200 Kč | 1 591,02 Kč |
| 25 | 147,64960 Kč | 3 691,24 Kč |
| 50 | 139,54860 Kč | 6 977,43 Kč |
| 100 | 131,90730 Kč | 13 190,73 Kč |
| 250 | 122,46872 Kč | 30 617,18 Kč |
| 500 | 115,80188 Kč | 57 900,94 Kč |
| 1 000 | 109,51990 Kč | 109 519,90 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |


