


A1BXH-2036G | |
|---|---|
DigiKey Part Number | A1BXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-2036G |
Description | IDC CABLE - ASR20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 132,47600 Kč | 1 324,76 Kč |
| 25 | 122,93080 Kč | 3 073,27 Kč |
| 50 | 116,18620 Kč | 5 809,31 Kč |
| 100 | 109,81740 Kč | 10 981,74 Kč |
| 250 | 101,95368 Kč | 25 488,42 Kč |
| 500 | 96,39846 Kč | 48 199,23 Kč |
| 1 000 | 91,16282 Kč | 91 162,82 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |


