


A1BXB-2636M | |
|---|---|
DigiKey Part Number | A1BXB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-2636M |
Description | IDC CABLE- ASR26B/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 183,60700 Kč | 1 836,07 Kč |
| 25 | 170,39440 Kč | 4 259,86 Kč |
| 50 | 161,05460 Kč | 8 052,73 Kč |
| 100 | 152,23760 Kč | 15 223,76 Kč |
| 250 | 141,35012 Kč | 35 337,53 Kč |
| 500 | 133,66192 Kč | 66 830,96 Kč |
| 1 000 | 126,41657 Kč | 126 416,57 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


