26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1BXB-2636G

DigiKey Part Number
A1BXB-2636G-ND
Manufacturer
Manufacturer Product Number
A1BXB-2636G
Description
IDC CABLE- ASR26B/AE26G/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10151,22800 Kč1 512,28 Kč
25140,33400 Kč3 508,35 Kč
50132,62760 Kč6 631,38 Kč
100125,36440 Kč12 536,44 Kč
250116,39276 Kč29 098,19 Kč
500110,05472 Kč55 027,36 Kč
1 000104,08205 Kč104 082,05 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč
Alternate Color
IDC CABLE- ASR26B/AE26M/X
In-Stock: 0
Unit Price: 221,53000 Kč