


A1AXH-2636M | |
|---|---|
DigiKey Part Number | A1AXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-2636M |
Description | IDC CABLE - ASC26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 163,07880 Kč | 4 076,97 Kč |
| 50 | 154,13380 Kč | 7 706,69 Kč |
| 100 | 145,69670 Kč | 14 569,67 Kč |
| 250 | 135,27500 Kč | 33 818,75 Kč |
| 500 | 127,91646 Kč | 63 958,23 Kč |
| 1 000 | 120,98040 Kč | 120 980,40 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |


