


A1AXH-2636G | |
|---|---|
DigiKey Part Number | A1AXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-2636G |
Description | IDC CABLE - ASC26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 143,18500 Kč | 1 431,85 Kč |
| 25 | 132,87520 Kč | 3 321,88 Kč |
| 50 | 125,58060 Kč | 6 279,03 Kč |
| 100 | 118,70170 Kč | 11 870,17 Kč |
| 250 | 110,20340 Kč | 27 550,85 Kč |
| 500 | 104,20132 Kč | 52 100,66 Kč |
| 1 000 | 98,54466 Kč | 98 544,66 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


