


A1AXB-3036M | |
|---|---|
DigiKey Part Number | A1AXB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-3036M |
Description | IDC CABLE- ASC30B/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,93000 Kč | 251,93 Kč |
| 10 | 208,82600 Kč | 2 088,26 Kč |
| 25 | 193,78920 Kč | 4 844,73 Kč |
| 50 | 183,16560 Kč | 9 158,28 Kč |
| 100 | 173,14440 Kč | 17 314,44 Kč |
| 250 | 160,77172 Kč | 40 192,93 Kč |
| 500 | 152,03326 Kč | 76 016,63 Kč |
| 1 000 | 144,21662 Kč | 144 216,62 Kč |
| Unit Price without VAT: | 251,93000 Kč |
|---|---|
| Unit Price with VAT: | 304,83530 Kč |


