30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1AXB-3036G

DigiKey Part Number
A1AXB-3036G-ND
Manufacturer
Manufacturer Product Number
A1AXB-3036G
Description
IDC CABLE- ASC30B/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,87000 Kč191,87 Kč
10158,96100 Kč1 589,61 Kč
25147,50680 Kč3 687,67 Kč
50139,41480 Kč6 970,74 Kč
100131,78170 Kč13 178,17 Kč
250122,35172 Kč30 587,93 Kč
500115,69130 Kč57 845,65 Kč
1 000109,41546 Kč109 415,46 Kč
Manufacturers Standard Package
Unit Price without VAT:191,87000 Kč
Unit Price with VAT:232,16270 Kč
Alternate Color
IDC CABLE- ASC30B/AE30M/X
In-Stock: 0
Unit Price: 251,93000 Kč
Assembly Component