


A1AXB-1436M | |
|---|---|
DigiKey Part Number | A1AXB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-1436M |
Description | IDC CABLE- ASC14B/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,82000 Kč | 164,82 Kč |
| 10 | 136,59300 Kč | 1 365,93 Kč |
| 25 | 126,75480 Kč | 3 168,87 Kč |
| 50 | 119,79980 Kč | 5 989,99 Kč |
| 100 | 113,23430 Kč | 11 323,43 Kč |
| 250 | 105,12708 Kč | 26 281,77 Kč |
| 500 | 99,39978 Kč | 49 699,89 Kč |
| 1 000 | 94,00193 Kč | 94 001,93 Kč |
| Unit Price without VAT: | 164,82000 Kč |
|---|---|
| Unit Price with VAT: | 199,43220 Kč |


