


A1AXB-1436G | |
|---|---|
DigiKey Part Number | A1AXB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-1436G |
Description | IDC CABLE- ASC14B/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 112,21800 Kč | 1 122,18 Kč |
| 25 | 104,12160 Kč | 2 603,04 Kč |
| 50 | 98,40040 Kč | 4 920,02 Kč |
| 100 | 93,00730 Kč | 9 300,73 Kč |
| 250 | 86,34204 Kč | 21 585,51 Kč |
| 500 | 81,63400 Kč | 40 817,00 Kč |
| 1 000 | 77,19603 Kč | 77 196,03 Kč |
| 2 500 | 73,00165 Kč | 182 504,12 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |


