
969007-1 | |
|---|---|
DigiKey Part Number | 17-969007-1TR-ND - Tape & Reel (TR) 17-969007-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969007-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969007-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 250 | 7,59624 Kč | 1 899,06 Kč |
| 500 | 7,23340 Kč | 3 616,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 6,79639 Kč | 10 874,22 Kč |
| 3 200 | 6,47198 Kč | 20 710,34 Kč |
| 4 800 | 6,28943 Kč | 30 189,26 Kč |
| 8 000 | 6,06687 Kč | 48 534,96 Kč |
| 11 200 | 5,92459 Kč | 66 355,41 Kč |
| 16 000 | 5,77744 Kč | 92 439,04 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




